The NTHS0805J02N1002KE is a thermistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 and comes in a tape and reel packaging. The thermistor has a resistance of 10kR and a tolerance of 10%. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0805J02N1002KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0805J02N1002KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.