The NTHS0805J02N1002KP is a surface mount resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0805 case and is available in quantities of 2000. It is suitable for use in a variety of applications due to its bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0805J02N1002KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0805J02N1002KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.