
The NTHS0805N01N3302KE is a surface mount resistor from Vishay with a resistance of 30kR and a tolerance of 10%. It is available in a 0805 case and is rated for operation between -40°C and 125°C. This resistor is RoHS compliant and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |