
The NTHS0805N01N4702KP is a surface mount resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 47kR with a tolerance of 10%. The resistor is packaged in a 0805 case and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |