The NTHS0805N01N5002KR is a thermistor from Vishay with an accuracy of 3% and a resistance tolerance of 10%. It is packaged in an 0805 case and is designed for surface mount applications. The thermistor operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Not Compliant |