
The Vishay NTHS0805N01N6802KE is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 68kR with a tolerance of 10%. The resistor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |