Thermistor NTC 4.7K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0805N02N4701KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0805N02N4701KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.