The NTHS0805N04N2003JE is a surface mount resistor with a resistance of 200kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0805 case and is lead free and RoHS compliant. It is available on a tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |