The NTHS0805N17N1003JE is a surface mount resistor from Vishay with an accuracy of 3% and a maximum operating temperature of 125°C. It is available in a 0805 package and is lead free and RoHS compliant. The resistor has a resistance of 100kR with a tolerance of 5% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |