The NTHS0805N17N1003KP is a surface mount resistor from Vishay with a resistance of 100kR and a tolerance of 10%. It has a package quantity of 2000 and is packaged in bulk. The resistor operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |