The NTHS0805N17N1503KE is a surface mount resistor with an accuracy of 3% and a resistance tolerance of 10%. It has a package size of 0805 and operates over a temperature range of -40°C to 125°C. This resistor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0805N17N1503KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0805N17N1503KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.