Thermistor Ntc 10 Kohm 3477K 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| Series | NTHS |
| RoHS | Not Compliant |