Thermistor NTC 50KOhm 10% T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| Series | NTHS |
| RoHS | Compliant |