Thermistor NTC 10KOhm 10% Bulk
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |