The NTHS1006N02N5001KP is a surface mount resistor with a resistance of 5kΩ and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is available in a package quantity of 2000 and is packaged in bulk. It is manufactured by Vishay and is part of the NTHS series.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |