
Thermistor NTC 6KOhm 10% T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 6kR |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |