Vishay NTHS1012N01N1002JP technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1012 |
| Case Code (Metric) | 2532 |
| Package/Case | 1012 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1012N01N1002JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.