The NTHS1012N02N2001KP is a surface mount resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 2kR with a 10% tolerance. The resistor is packaged in bulk with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1012 |
| Case Code (Metric) | 2532 |
| Package/Case | 1012 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |