
The NTHS1205N01N1003KR is a thermistor from Vishay with a series code of NTHS and a case code of 3215. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is designed for surface mount applications and has a resistance tolerance of 10%. It is part of the Vishay passive components category.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 1205 |
| Case Code (Metric) | 3215 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Compliant |
