The NTHS1206N01N1003KF is a surface mount NTC thermistor with a resistance range of 25000 to 120000 ohms at 25C. It has a mounting type of surface mount and a package case of 1206. The thermistor operates between -40C and 125C and has a thermal coefficient range of -4.5 to -4. The accuracy is ±3% and the percentage of resistance tolerance range at 25C is ±10 to ±15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS1206N01N1003KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTHS1206N01N1003KF technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.8(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay NTHS1206N01N1003KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.