The NTHS 1206 Surface Mount Potentiometer is a 100kR potentiometer with a 10% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 1206 case and is available in quantities of 2000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |