Thermistor NTC 22K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| Series | NTHS |
| RoHS | Compliant |