
Thermistor NTC 47K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive
Vishay NTHS1206N01N4702JR technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | NTHS |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS1206N01N4702JR to view detailed technical specifications.
No datasheet is available for this part.