The NTHS1206N01N5002KP is a 50kR resistor with a 10% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in a 1206 package, with a quantity of 2000 per bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |