
The Vishay NTHS1206N01N8002JE is a surface mount resistor with a resistance of 80kR and a tolerance of 5%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 1206 case code and is available in tape and reel packaging. It is lead free and suitable for surface mount applications.
Vishay NTHS1206N01N8002JE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 80kR |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N01N8002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.