
Thermistor NTC 5K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Not Compliant |