The NTHS1206N02N7001KE is a 7k ohm resistor with a tolerance of 10% from Vishay. It is available in a 1206 package type, suitable for surface mount applications. The resistor operates within a temperature range of -40°C to 125°C. It is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 7kR |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |