Vishay NTHS1206N02N7001KR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 10% |
| Series | NTHS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N02N7001KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.