
This surface mount NTC thermistor features a 2-terminal configuration in a 1206 package with a resistance range of 6000 to 25000 ohms at 25C. It operates within a temperature range of -40 to 125C with a thermal coefficient range of -4 to -3.5. The device has an accuracy of ±3% and a percentage of resistance tolerance range of ±5 to ±10 at 25C.
Vishay NTHS1206N10N2002JE technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.8(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 20000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTHS1206N10N2002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.