The NTHS1206N11N2002JE is a surface mount NTC thermistor with a 1206 package and a resistance range of 6000 to 25000 ohms at 25C. It has a thermal coefficient range of -4 to -3.5 and an accuracy of ±3%. The thermistor is rated for operation between -40 and 125C and has a sensitivity index range of 3400 to 3600.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS1206N11N2002JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTHS1206N11N2002JE technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.8(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 20000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTHS1206N11N2002JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.