
The NTHS1206N17N1503JE thermistor from Vishay features a resistance of 150kR with a tolerance of 5%. It is available in a 1206 package type, suitable for surface mount applications. The thermistor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. A quantity of 2000 units is available per reel, packaged in tape and reel format.
Vishay NTHS1206N17N1503JE technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N17N1503JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
