
The Vishay NTHS1206N17N2203JE is a surface mount resistor with a resistance of 220kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 1206 case, measuring 1.6mm in depth and 3.2mm in length. It is lead free and RoHS compliant, suitable for surface mount applications.
Vishay NTHS1206N17N2203JE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N17N2203JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
