
The OCT06030B2205JP500 is a 22kΩ metal film resistor from Vishay, available in a 0603 SMT package. It has a resistance value of 22 megohms with a tolerance of 5%. The resistor is constructed in a rectangular shape with dimensions of 0.85mm depth and 1.55mm length. It is RoHS compliant and suitable for use in surface mount technology applications.
Vishay OCT06030B2205JP500 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.85mm |
| Length | 1.55mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
