Vishay OMM02040000000B000 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | OMM0204 |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay OMM02040000000B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.