
The OMM02040000000B300 is a 200V zero ohm jumper resistor from Vishay, featuring a 1% tolerance and a MELF package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is lead free and RoHS compliant, with a contact plating of tin. It is rated to AEC-Q200 and is packaged on tape and reel.
Vishay OMM02040000000B300 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Series | OMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay OMM02040000000B300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
