
The ORN Series 4-resistor isolated network is a Vishay product with a voltage rating of 100V and a power per element of 400mW. It has a resistance of 1kR and a tolerance of 0.1%. The network is available in a DIP, 1620 package type and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Per Element | 400mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
