
Resistor Networks & Arrays 1Kohms 0.1%ABS 0.025%RATIO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ORNA1001ZUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ORNA1001ZUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
