
Res Thin Film NET 10K Ohm 0.05% 0.4W ±25ppm/°C ISOL Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ORNA1002QT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOIC |
| Package/Case | SOIC |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 4.93 |
| Product Depth (mm) | 6.07 |
| Product Height (mm) | 1.51 |
| Seated Plane Height (mm) | 1.73 |
| Resistance Value | 10KOhm |
| Tolerance | 0.05% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded Epoxy |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ORNA1002QT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.