Four-element, isolated resistor network with 5kΩ resistance and 0.1% absolute tolerance. Features a 0.05% ratio tolerance and THIN FILM technology for precise performance. This SMD/SMT component operates within a -55°C to 125°C temperature range and has a 100V working voltage. Packaged on tape and reel, it offers 100mW total power dissipation and 400mW per element.
Checking distributor stock and pricing after the page loads.
Vishay ORNA2-1T0 technical specifications.
| Package/Case | MS-012AA |
| Circuit Type | Divider |
| Depth | 6.07mm |
| Height | 1.51mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | ORN |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| Working Voltage | 100V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.