The ORNA2001AT1 is a 4-resistor isolated network from Vishay, featuring a voltage rating of 100V and a power per element of 100mW. It is packaged in SOIC and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are surface mountable and have a tolerance of 0.1%. This product is not RoHS compliant.
Sign in to ask questions about the Vishay ORNA2001AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ORNA2001AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA2001AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.