
Resistor Networks & Arrays 5Kohms 0.5% 8pin DIP Network
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ORNA5001DUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA5001DUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
