Isolated resistor network featuring 10kΩ resistance with 0.5% absolute tolerance and 0.1% ratio tolerance. This SMD/SMT component utilizes thin film technology and is housed in a SOIC package with a 1.27mm lead pitch. It offers a power dissipation of 100mW and 400mW per element, operating across a temperature range of -55°C to 125°C, with a voltage rating of 100V. The network is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ORNTA1002DT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.99mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA1002DT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.