
Surface mount resistor network featuring isolated circuit configuration with four 10kΩ thin film elements. Rated for 0.4W per element and 100V DC, this component operates across a -55°C to 125°C temperature range. The 1620 package, measuring 4.93mm x 3.99mm x 1.51mm, utilizes 1.27mm lead pitch and is RoHS compliant.
Vishay ORNTA1002ZUF technical specifications.
| Package/Case | MS-012AA |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.99mm |
| Working Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.