
Resistor Networks & Arrays ORNA 10K 5K0.1%ABS 0.05%RATIO UF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ORNTA2-1UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Divider |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 98 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA2-1UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.