
The ORNTA5-1UF is a 4-resistor divider network from Vishay, featuring a 100V voltage rating and 400mW power per element. It is packaged in the MS-012AA package, which measures 1.51mm in height, 3.99mm in width, and 4.93mm in length. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistors have a tolerance of 0.1% and are terminated in SMD/SMT format.
Vishay ORNTA5-1UF technical specifications.
| Package/Case | MS-012AA |
| Circuit Type | Divider |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 98 |
| Packaging | Tray |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA5-1UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.