The OSOPA5000BT5 is a 10-resistor network from Vishay, packaged in a DIP format for easy mounting on a printed circuit board. The resistors have a nominal value of 500 ohms and can operate over a temperature range of -55°C to 125°C. This component is available on tape and reel packaging for high-volume applications.
Vishay OSOPA5000BT5 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay OSOPA5000BT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.