RES ARRAY 10 RES 2K OHM 20SSOP
Vishay OSOPTA2001BT1 technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | OSOP |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.