This isolated resistor network from Vishay features 10 elements with a resistance of 50kR and a power rating of 100mW. It is packaged in a surface mount SSOP package and is RoHS compliant. The network operates over a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Sign in to ask questions about the Vishay OSOPTA5002DT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay OSOPTA5002DT1 technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | OSOP |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay OSOPTA5002DT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.