
This 120 ohm thin film chip resistor features a 0.1% tolerance and a maximum operating temperature of 155 degrees Celsius. It is designed for surface mount applications and has a rectangular package shape. The resistor is rated for a maximum voltage of 75 volts and is anti-sulfurated for improved reliability.
Vishay P-0603E1200BBTS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.63 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.51 |
| Number of Terminals | 2 |
| Resistance Value | 120Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P-0603E1200BBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.