The P-0603E23R2BBTS is a 23.2 ohm thin film resistor from Vishay with a tolerance of 0.1%. It is available in a 0603 package and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel and is not radiation hardened. It is not RoHS compliant.
Vishay P-0603E23R2BBTS technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.